The AGL1000V5-FG144I is a Field-Programmable Gate Array (FPGA) from Microsemi, packaged in a 1.05mm high FBGA with a length and width of 13mm. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 1.575V. The device contains lead and has a weight of 0.01411oz. It is not RoHS compliant and has 97 I/Os and 144Kb of RAM.
Microsemi AGL1000V5-FG144I technical specifications.
| Package/Case | FBGA |
| Height | 1.05mm |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Frequency | 892.86MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Number of Gates | 1000000 |
| Number of I/Os | 97 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 160 |
| RAM Size | 144Kb |
| RoHS Compliant | No |
| Series | AGL1000 |
| Weight | 0.01411oz |
| Width | 13mm |
| RoHS | Not Compliant |
No datasheet is available for this part.