FPGA IGLOO Family 1M Gates 130nm Technology 1.5V 256-Pin FBGA
Microsemi AGL1000V5-FG256 technical specifications.
| Package/Case | FBGA |
| Height | 1.2mm |
| Length | 17mm |
| Max Frequency | 892.86MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 1000000 |
| Number of I/Os | 177 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 90 |
| RoHS Compliant | No |
| Series | AGL1000 |
| Weight | 0.01411oz |
| Width | 17mm |
| RoHS | Not Compliant |
No datasheet is available for this part.