The AGL1000V5-FGG144 is a field-programmable gate array (FPGA) from Microsemi, packaged in a 13mm x 13mm x 1.05mm FBGA. It operates within a temperature range of 0-70°C and is powered by a 1.5V supply voltage. The device features 97 I/Os and 144Kb of RAM, with a maximum frequency of 892.86MHz. The AGL1000V5-FGG144 is compliant with RoHS regulations and is available in a package quantity of 160.
Microsemi AGL1000V5-FGG144 technical specifications.
| Package/Case | FBGA |
| Height | 1.05mm |
| Length | 13mm |
| Max Frequency | 892.86MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Number of Gates | 1000000 |
| Number of I/Os | 97 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 160 |
| RAM Size | 144Kb |
| RoHS Compliant | Yes |
| Series | AGL1000 |
| Weight | 0.01411oz |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi AGL1000V5-FGG144 to view detailed technical specifications.
No datasheet is available for this part.