FPGA - Field Programmable Gate Array IGLOO
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Height | 1.05mm |
| Length | 13mm |
| Max Frequency | 892.86MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.14V |
| Number of Gates | 250000 |
| Number of I/Os | 97 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 160 |
| RoHS Compliant | No |
| Series | AGL250 |
| Weight | 0.01411oz |
| Width | 13mm |
| RoHS | Not Compliant |