IC FPGA 178 I/O 256FBGA
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Height | 1.2mm |
| Length | 17mm |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Gates | 400000 |
| Number of I/Os | 178 |
| Number of Logic Elements/Cells | 9216 |
| Operating Supply Current | 27uA |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 55296b |
| RoHS Compliant | No |
| Series | IGLOO |
| Weight | 0.01411oz |
| Width | 17mm |
| RoHS | Not Compliant |