Microsemi AGL400V2-FG484 technical specifications.
| Package/Case | FBGA |
| Height | 1.73mm |
| Length | 23mm |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Gates | 400000 |
| Number of I/Os | 194 |
| Number of Logic Elements/Cells | 9216 |
| Operating Supply Current | 27uA |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 60 |
| RAM Size | 55296b |
| RoHS Compliant | No |
| Series | IGLOO |
| Weight | 0.01411oz |
| Width | 23mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi AGL400V2-FG484 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.