The AGL400V2-FG484I is a surface mount FPGA from Microsemi, featuring 9216 logic elements and 194 I/Os. It operates at a maximum frequency of 250MHz and has a maximum operating temperature of 85°C. The device is packaged in a FBGA package and has a weight of 0.01411oz. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Height | 1.73mm |
| Length | 23mm |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Gates | 400000 |
| Number of I/Os | 194 |
| Number of Logic Elements/Cells | 9216 |
| Operating Supply Current | 27uA |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 60 |
| RAM Size | 55296b |
| RoHS Compliant | No |
| Series | IGLOO |
| Weight | 0.01411oz |
| Width | 23mm |
| RoHS | Not Compliant |