The Microsemi AGL400V5-FG256 is a high-performance FPGA with 9216 logic elements and 178 I/Os. It operates at a maximum frequency of 250MHz and has a maximum supply voltage of 1.575V. The device is packaged in a FBGA package and is suitable for surface mount applications. The operating temperature range is from 0°C to 70°C. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Height | 1.2mm |
| Length | 17mm |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 400000 |
| Number of I/Os | 178 |
| Number of Logic Elements/Cells | 9216 |
| Operating Supply Current | 27uA |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 90 |
| RAM Size | 55296b |
| RoHS Compliant | No |
| Series | IGLOO |
| Weight | 0.01411oz |
| Width | 17mm |
| RoHS | Not Compliant |