The AGL600V2-CS281 is a high-density FPGA from Microsemi, featuring 600,000 gates, 215 I/Os, and 138,000 logic cells. It operates at a maximum frequency of 250MHz and has a RAM size of 110,592 bits. The device is packaged in a TFBGA package and is suitable for surface mount applications. It has an operating temperature range of 0°C to 70°C and a maximum supply voltage of 1.575V.
Checking distributor stock and pricing after the page loads.
Microsemi AGL600V2-CS281 technical specifications.
| Package/Case | TFBGA |
| Height | 0.71mm |
| Length | 10mm |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Gates | 600000 |
| Number of I/Os | 215 |
| Number of Logic Elements/Cells | 13824 |
| Operating Supply Current | 30uA |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 184 |
| RAM Size | 110592b |
| RoHS Compliant | No |
| Series | IGLOO |
| Width | 10mm |
| RoHS | Not Compliant |