Microsemi AGLE600V2-FG484I technical specifications.
| Package/Case | FBGA |
| Height | 1.73mm |
| Lead Free | Contains Lead |
| Length | 23mm |
| Max Frequency | 892.86MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Gates | 600000 |
| Number of I/Os | 270 |
| Number of Logic Elements/Cells | 13824 |
| Number of Registers | 13824 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 110592b |
| RoHS Compliant | No |
| Series | IGLOOe |
| Weight | 0.01411oz |
| Width | 23mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi AGLE600V2-FG484I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.