The IGLOOe FPGA from Microsemi features 13824 logic elements and 270 I/Os. It operates within a temperature range of -40°C to 85°C and is supplied at 1.5V. The device is packaged in a 60-count tray and is compliant with RoHS regulations. The IGLOOe FPGA has a maximum frequency of 892.86MHz and a RAM size of 110592b.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi AGLE600V2-FGG484I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi AGLE600V2-FGG484I technical specifications.
| Package/Case | FBGA |
| Height | 1.73mm |
| Lead Free | Lead Free |
| Length | 23mm |
| Max Frequency | 892.86MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Gates | 600000 |
| Number of I/Os | 270 |
| Number of Logic Elements/Cells | 13824 |
| Number of Registers | 13824 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 110592b |
| RoHS Compliant | Yes |
| Series | IGLOOe |
| Weight | 0.01411oz |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi AGLE600V2-FGG484I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.