The AGLN020V2-UCG81 is a high-density FPGA from Microsemi with 52 I/Os and 520 logic elements. It operates at a maximum frequency of 250MHz and a supply voltage of 1.5V, with an operating supply current of 6uA. The device is packaged in a surface mount package and is compliant with RoHS regulations. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C.
Microsemi AGLN020V2-UCG81 technical specifications.
| Height | 0.66mm |
| Length | 4mm |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Gates | 20000 |
| Number of I/Os | 52 |
| Number of Logic Elements/Cells | 520 |
| Operating Supply Current | 6uA |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | IGLOO nano |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi AGLN020V2-UCG81 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.