Microsemi AGLN020V5-UCG81 technical specifications.
| Height | 0.66mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 20000 |
| Number of I/Os | 52 |
| Number of Logic Elements/Cells | 520 |
| Operating Supply Current | 6uA |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 490 |
| RoHS Compliant | Yes |
| Series | IGLOO nano |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi AGLN020V5-UCG81 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.