The AGLN030V2-ZCSG81 is a surface mount device with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It features 768 logic elements and 66 I/Os, making it suitable for complex digital designs. This Microsemi device is RoHS compliant, ensuring environmental responsibility. The IGLOO nano series is designed for high-density applications.
Checking distributor stock and pricing after the page loads.
Microsemi AGLN030V2-ZCSG81 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Gates | 30000 |
| Number of I/Os | 66 |
| Number of Logic Elements/Cells | 768 |
| Package Quantity | 640 |
| RoHS Compliant | Yes |
| Series | IGLOO nano |
| RoHS | Compliant |