FPGA IGLOO nano Family 30K Gates 130nm Technology 1.2V/1.5V 81-Pin CSP
Checking distributor stock and pricing after the page loads.
Microsemi AGLN030V2-ZCSG81I technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |