Microsemi AGLN030V2-ZQNG48 technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Gates | 30000 |
| Number of I/Os | 34 |
| Number of Logic Elements/Cells | 768 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | IGLOO nano |
| RoHS | Compliant |
Download the complete datasheet for Microsemi AGLN030V2-ZQNG48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.