The IGLOO nano 768 Logic Elements is a surface mount device available in a TQFP package. It operates within a temperature range of -20°C to 85°C. This device is not RoHS compliant and is part of the IGLOO nano series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi AGLN030V2-ZVQ100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Gates | 30000 |
| Number of I/Os | 77 |
| Number of Logic Elements/Cells | 768 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | IGLOO nano |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi AGLN030V2-ZVQ100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.