The AGLN030V5-ZQNG68 is a 1.5V 30000-gate field-programmable gate array (FPGA) from Microsemi. It is packaged in a QFN package and is designed to operate over a temperature range of -20°C to 85°C. The device is RoHS compliant and features 49 I/Os and 768 logic elements/cells. It is suitable for use in a variety of applications requiring high-density programmable logic.
Microsemi AGLN030V5-ZQNG68 technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 30000 |
| Number of I/Os | 49 |
| Number of Logic Elements/Cells | 768 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | IGLOO nano |
| RoHS | Compliant |
Download the complete datasheet for Microsemi AGLN030V5-ZQNG68 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.