FPGA - Field Programmable Gate Array IGLOO
Checking distributor stock and pricing after the page loads.
| Height | 1mm |
| Length | 14mm |
| Max Frequency | 250MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Memory Size | 18432b |
| Min Supply Voltage | 1.14V |
| Number of Gates | 60000 |
| Number of I/Os | 71 |
| Number of Logic Elements/Cells | 660 |
| Operating Supply Current | 10uA |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 180 |
| RoHS Compliant | Yes |
| Series | IGLOO |
| Width | 14mm |
| RoHS | Compliant |