The AGLN060V5-ZCSG81I is a 60000-gate FPGA with 60 I/Os, operating within a supply voltage range of 1.425 to 1.575V. It is designed for surface mount applications and is packaged in a tray. The device is RoHS compliant and has a maximum operating temperature of 100°C, with a minimum operating temperature of -40°C. The IGLOO nano series is a family of FPGAs that offer a balance of performance and power efficiency.
Microsemi AGLN060V5-ZCSG81I technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 60000 |
| Number of I/Os | 60 |
| Number of Logic Elements/Cells | 1536 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| RAM Size | 18432b |
| RoHS Compliant | Yes |
| Series | IGLOO nano |
| RoHS | Compliant |
Download the complete datasheet for Microsemi AGLN060V5-ZCSG81I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.