Microsemi AGLN125V2-ZCSG81 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Gates | 125000 |
| Number of I/Os | 60 |
| Number of Logic Elements/Cells | 3072 |
| Packaging | Tray |
| RAM Size | 36864b |
| RoHS Compliant | Yes |
| Series | IGLOO nano |
| RoHS | Compliant |
Download the complete datasheet for Microsemi AGLN125V2-ZCSG81 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.