The AGLN125V2-ZVQ100I is a surface mount FPGA from Microsemi with 71 I/Os and 3072 logic elements. It operates over a temperature range of -40°C to 85°C and is packaged in TQFP. The device has 36864 bytes of RAM and is part of the IGLOO nano series. However, it is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 125000 |
| Number of I/Os | 71 |
| Number of Logic Elements/Cells | 3072 |
| Package Quantity | 90 |
| RAM Size | 36864b |
| RoHS Compliant | No |
| Series | IGLOO nano |
| RoHS | Not Compliant |