The IGLOO nano 125K Gates 60 I/Os 3.7K Logic Elements Surface Mount Tray is a surface mount packaged device designed for high-temperature applications. It can operate reliably in temperatures ranging from -40°C to 100°C. This device meets the requirements of the RoHS regulations and is packaged in a convenient tray format. It features a substantial number of logic elements, with 3,072 units available for use in complex digital circuits. Additionally, the device has 60 input/output connections and a large RAM capacity of 36,864 bits.
Microsemi AGLN125V5-ZCSG81I technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 125000 |
| Number of I/Os | 60 |
| Number of Logic Elements/Cells | 3072 |
| Packaging | Tray |
| RAM Size | 36864b |
| RoHS Compliant | Yes |
| Series | IGLOO nano |
| RoHS | Compliant |
Download the complete datasheet for Microsemi AGLN125V5-ZCSG81I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.