The Microsemi AGLN125V5-ZVQG100 is an IGLOO nano field-programmable gate array (FPGA) with 71 I/Os and 3072 logic elements. It operates within a temperature range of -20°C to 70°C and is mounted using surface mount technology. The device is packaged in a TQFP package and is compliant with RoHS regulations. The AGLN125V5-ZVQG100 features 36.9KB of RAM and is available in quantities of 90.
Microsemi AGLN125V5-ZVQG100 technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Gates | 125000 |
| Number of I/Os | 71 |
| Number of Logic Elements/Cells | 3072 |
| Package Quantity | 90 |
| RAM Size | 36864b |
| RoHS Compliant | Yes |
| Series | IGLOO nano |
| RoHS | Compliant |
Download the complete datasheet for Microsemi AGLN125V5-ZVQG100 to view detailed technical specifications.
No datasheet is available for this part.