Microsemi AGLN250V2-ZVQ100 technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Gates | 250000 |
| Number of I/Os | 68 |
| Number of Logic Elements/Cells | 6144 |
| Packaging | Tray |
| RAM Size | 36864b |
| RoHS Compliant | No |
| Series | IGLOO nano |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi AGLN250V2-ZVQ100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.