Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi AGLN250V2-ZVQ100I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 250000 |
| Number of I/Os | 68 |
| Number of Logic Elements/Cells | 6144 |
| Packaging | Tray |
| RAM Size | 36864b |
| RoHS Compliant | No |
| Series | IGLOO nano |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi AGLN250V2-ZVQ100I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.