The AGLN250V5-ZVQG100 is a 68-pin TQFP surface mount FPGA from Microsemi, featuring 6144 logic elements and 36864 bytes of RAM. It operates over a temperature range of -20°C to 70°C. The device is RoHS compliant and lead-free. The AGLN250V5-ZVQG100 is part of the IGLOO nano series.
Microsemi AGLN250V5-ZVQG100 technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Gates | 250000 |
| Number of I/Os | 68 |
| Number of Logic Elements/Cells | 6144 |
| Package Quantity | 90 |
| RAM Size | 36864b |
| RoHS Compliant | Yes |
| Series | IGLOO nano |
| RoHS | Compliant |
Download the complete datasheet for Microsemi AGLN250V5-ZVQG100 to view detailed technical specifications.
No datasheet is available for this part.