The IGLOO Series FPGA features 30000 gates and 120 I/Os, operating at a maximum frequency of 892.86MHz. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is supplied at 1.5V, with a maximum supply voltage of 1.575V and a minimum supply voltage of 1.14V.
Checking distributor stock and pricing after the page loads.
Microsemi AGLP030V2-CS201I technical specifications.
| Height | 0.66mm |
| Length | 8mm |
| Max Frequency | 892.86MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.14V |
| Number of Gates | 30000 |
| Number of I/Os | 120 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 348 |
| RoHS Compliant | No |
| Series | IGLOO |
| Width | 8mm |
| RoHS | Not Compliant |