The IGLOO Series FPGA is a high-density device with 30000 gates, 256 logic blocks, and 256 logic elements. It operates at a supply voltage of 1.5V and features 120 I/Os. The device is mounted on the surface and has a maximum operating temperature of 70°C. It is available in a package quantity of 152 units. The IGLOO Series FPGA is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Microsemi AGLP030V2-CS289 technical specifications.
| Height | 0.81mm |
| Length | 14mm |
| Max Frequency | 892.86MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Gates | 30000 |
| Number of I/Os | 120 |
| Number of Logic Blocks (LABs) | 256 |
| Number of Logic Elements/Cells | 256 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 152 |
| RoHS Compliant | No |
| Series | IGLOO |
| Width | 14mm |
| RoHS | Not Compliant |