The Microsemi AGLP030V5-CS201I is a 30000-gate FPGA with 120 I/Os and 256 logic blocks. It operates over a supply voltage range of 1.425V to 1.575V and is suitable for surface mount applications. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Microsemi AGLP030V5-CS201I technical specifications.
| Height | 0.66mm |
| Length | 8mm |
| Max Frequency | 892.86MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 30000 |
| Number of I/Os | 120 |
| Number of Logic Blocks (LABs) | 256 |
| Number of Logic Elements/Cells | 256 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 348 |
| RoHS Compliant | No |
| Series | IGLOO |
| Width | 8mm |
| RoHS | Not Compliant |