Sign in to ask questions about the Microsemi AGLP060V2-VQ176 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi AGLP060V2-VQ176 technical specifications.
| Package/Case | TQFP |
| Length | 20mm |
| Max Frequency | 892.86MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Gates | 60000 |
| Number of I/Os | 137 |
| Number of Logic Blocks (LABs) | 512 |
| Number of Logic Elements/Cells | 1584 |
| Number of Registers | 1584 |
| Operating Supply Current | 20uA |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 120 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 18432b |
| RoHS Compliant | No |
| Series | IGLOO PLUS |
| Width | 20mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi AGLP060V2-VQ176 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.