FPGA - Field Programmable Gate Array IGLOO
Checking distributor stock and pricing after the page loads.
Microsemi AGLP060V5-CSG289 technical specifications.
| Height | 0.81mm |
| Length | 14mm |
| Max Frequency | 892.86MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Number of Gates | 60000 |
| Number of I/Os | 157 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 119 |
| RoHS Compliant | Yes |
| Series | IGLOO |
| Width | 14mm |
| RoHS | Compliant |