FPGA ProASICPLUS Family 75K Gates 180MHz 0.22um Technology 2.5V 144-Pin FBGA
Checking distributor stock and pricing after the page loads.
Microsemi APA075FG144 technical specifications.
| Package/Case | FBGA |
| Frequency | 180MHz |
| Height | 1.05mm |
| Length | 13mm |
| Max Frequency | 180MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Gates | 75000 |
| Number of I/Os | 100 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 160 |
| RAM Size | 27648b |
| Series | ProASICPLUS |
| Weight | 0.01411oz |
| Width | 13mm |
| RoHS | Compliant |