The APA1000-FG1152I is a 100M gate array FPGA from Microsemi, featuring 712 I/Os and 56320 registers. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.3V and 2.7V. The device is available in a FBGA package, weighing 0.01411oz and measuring 35mm in length and width, with a height of 1.73mm.
Microsemi APA1000-FG1152I technical specifications.
| Package/Case | FBGA |
| Frequency | 180MHz |
| Height | 1.73mm |
| Length | 35mm |
| Max Frequency | 180MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Gates | 1000000 |
| Number of I/Os | 712 |
| Number of Registers | 56320 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 202752b |
| RoHS Compliant | No |
| Series | ProASICPLUS |
| Weight | 0.01411oz |
| Width | 35mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.