The APA150-FGG144A is a high-performance FPGA from Microsemi, featuring 150,000 gates and 100 I/Os. It operates at a maximum frequency of 180MHz and is powered by a 2.5V supply voltage. The device is packaged in a 13mm x 13mm FBGA and is designed for surface mount applications. The APA150-FGG144A is RoHS compliant and has a maximum operating temperature of 125°C, with a minimum operating temperature of -40°C.
Sign in to ask questions about the Microsemi APA150-FGG144A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi APA150-FGG144A technical specifications.
| Package/Case | FBGA |
| Height | 1.05mm |
| Length | 13mm |
| Max Frequency | 180MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Gates | 150000 |
| Number of I/Os | 100 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 160 |
| RAM Size | 36864b |
| RoHS Compliant | Yes |
| Series | ProASICPLUS |
| Weight | 0.01411oz |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APA150-FGG144A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.