Microsemi APA300-CQ352M technical specifications.
| Max Frequency | 5MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Gates | 300000 |
| Number of I/Os | 248 |
| Number of Registers | 8192 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 73728b |
| RoHS Compliant | No |
| Series | ProASICPLUS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi APA300-CQ352M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.