The APA600-CGS624B is a 150MHz FPGA from Microsemi with 440 I/Os and 21504 registers. It operates within a temperature range of -55°C to 125°C and consumes 5mA of supply current at 2.5V. The device is packaged in a tray and features 129024 bits of RAM.
Microsemi APA600-CGS624B technical specifications.
| Max Frequency | 150MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of I/Os | 440 |
| Number of Registers | 21504 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 129024b |
| Series | ProASICPLUS |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APA600-CGS624B to view detailed technical specifications.
No datasheet is available for this part.