The APA600-CGS624M is a 440-pin field-programmable gate array (FPGA) from Microsemi. It operates at a maximum frequency of 150MHz and is powered by a 2.5V supply, drawing 5mA of current. The device is packaged in a tray and is suitable for use in environments ranging from -55°C to 125°C. The APA600-CGS624M features 129024 bits of RAM and 21504 registers, making it a versatile component for a range of applications.
Microsemi APA600-CGS624M technical specifications.
| Max Frequency | 150MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of I/Os | 440 |
| Number of Registers | 21504 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 129024b |
| Series | ProASICPLUS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi APA600-CGS624M to view detailed technical specifications.
No datasheet is available for this part.