IC FPGA 186 I/O 256FBGA
Checking distributor stock and pricing after the page loads.
Microsemi APA600-FG256A technical specifications.
| Package/Case | FBGA |
| Height | 1.2mm |
| Length | 17mm |
| Max Frequency | 180MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Gates | 600000 |
| Number of I/Os | 186 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| RAM Size | 129024b |
| RoHS Compliant | No |
| Series | ProASICPLUS |
| Weight | 0.01411oz |
| Width | 17mm |
| RoHS | Not Compliant |