Microsemi APA600-FG484A technical specifications.
| Package/Case | FBGA |
| Height | 1.73mm |
| Length | 23mm |
| Max Frequency | 180MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Gates | 600000 |
| Number of I/Os | 370 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 40 |
| RAM Size | 129024b |
| RoHS Compliant | No |
| Series | ProASICPLUS |
| Weight | 0.01411oz |
| Width | 23mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi APA600-FG484A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.