
The APA600-PQ208A is a PQFP-packaged device from Microsemi, featuring 600,000 gates and 158 I/Os. It operates within a temperature range of -40°C to 125°C and has a maximum supply voltage of 2.625V. The device is designed for surface mount applications and has a maximum frequency of 180MHz. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Height | 3.4mm |
| Lead Free | Contains Lead |
| Length | 28mm |
| Max Frequency | 180MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Gates | 600000 |
| Number of I/Os | 158 |
| Number of Registers | 21504 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 10080 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 129024b |
| RoHS Compliant | No |
| Series | ProASICPLUS |
| Width | 28mm |
| RoHS | Not CompliantNo |
