Microsemi APL1001J technical specifications.
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 18A |
| Current Rating | 18A |
| Drain to Source Resistance | 600mR |
| Drain to Source Voltage (Vdss) | 1kV |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 9.6mm |
| Input Capacitance | 7.2nF |
| Lead Free | Lead Free |
| Length | 38.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 520W |
| Mount | Chassis Mount, Screw |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 520W |
| Radiation Hardening | No |
| Rds On Max | 600mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 14ns |
| DC Rated Voltage | 1kV |
| Weight | 1.058219oz |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APL1001J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.