Microsemi APL501J technical specifications.
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 43A |
| Current Rating | 43A |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 7.3nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 520W |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Power Dissipation | 520W |
| Radiation Hardening | No |
| Rds On Max | 120mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 54ns |
| Turn-On Delay Time | 13ns |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APL501J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.