The APL502B2G is a single N-channel power MOSFET from Microsemi, packaged in a TO-247-3 case and designed for through hole mounting. It has a maximum operating temperature range of -55°C to 150°C and is compliant with RoHS regulations. The device features a maximum power dissipation of 730W, a drain to source voltage of 500V, and a continuous drain current of 58A. It also has a low drain to source resistance of 90mR and fast switching times, with a fall time of 16ns and a turn-off delay time of 56ns.
Microsemi APL502B2G technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 58A |
| Current Rating | 58A |
| Drain to Source Resistance | 90mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 5.31mm |
| Input Capacitance | 9nF |
| Lead Free | Lead Free |
| Length | 21.46mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 730W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 730W |
| Radiation Hardening | No |
| Rds On Max | 90mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 56ns |
| Turn-On Delay Time | 13ns |
| DC Rated Voltage | 500V |
| Width | 16.26mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APL502B2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.