Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi APL502LG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-264-3 |
| Continuous Drain Current (ID) | 58A |
| Current Rating | 58A |
| Drain to Source Resistance | 90mR |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 90mR |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 5.21mm |
| Lead Free | Lead Free |
| Length | 26.49mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 730W |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 56ns |
| Turn-On Delay Time | 13ns |
| DC Rated Voltage | 500V |
| Weight | 0.373904oz |
| Width | 20.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APL502LG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.