The APL602J is a 600V N-channel MOSFET with a continuous drain current of 43A and a drain to source resistance of 125mR. It features a fall time of 14ns and a gate to source voltage of 30V. The device is packaged in a SOT-227-4 package and is designed for chassis mount applications. It operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 565W. The APL602J is RoHS compliant and lead free.
Microsemi APL602J technical specifications.
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 43A |
| Current Rating | 43A |
| Drain to Source Resistance | 125mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 9.6mm |
| Input Capacitance | 9nF |
| Lead Free | Lead Free |
| Length | 38.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 565W |
| Mount | Chassis Mount, Screw |
| Number of Channels | 1 |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 125mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 58ns |
| Turn-On Delay Time | 13ns |
| DC Rated Voltage | 600V |
| Weight | 1.058219oz |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APL602J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.