Microsemi APT10040B2VRG technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 33A |
| Drain to Source Voltage (Vdss) | 800V |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 7.74nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 240mR |
| RoHS Compliant | Yes |
| Series | POWER MOS V® |
| Turn-Off Delay Time | 57ns |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT10040B2VRG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.