Trans MOSFET N-CH 1KV 21A 3-Pin(3+Tab) T-MAX
Microsemi APT10050B2VRG technical specifications.
| Package/Case | TO-264 |
| Continuous Drain Current (ID) | 21A |
| Current Rating | 21A |
| Drain to Source Voltage (Vdss) | 1kV |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 7.9nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 59ns |
| Turn-On Delay Time | 16ns |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
No datasheet is available for this part.