Sign in to ask questions about the Microsemi APT1201R2BFLLG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi APT1201R2BFLLG technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 12A |
| Current Rating | 12A |
| Drain to Source Voltage (Vdss) | 1.2kV |
| Fall Time | 21ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 2.54nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 403W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 1.25R |
| RoHS Compliant | Yes |
| Series | POWER MOS 7® |
| Turn-Off Delay Time | 29ns |
| Turn-On Delay Time | 8ns |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT1201R2BFLLG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.