
The APT1201R4BFLLG is a single-element power MOSFET from Microsemi with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 300W and a maximum drain to source voltage of 1.2kV. The device is packaged in a TO-247 case and is mounted through a hole. It is lead-free and RoHS compliant.
Sign in to ask questions about the Microsemi APT1201R4BFLLG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi APT1201R4BFLLG technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 9A |
| Current Rating | 9A |
| Drain to Source Voltage (Vdss) | 1.2kV |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 2.03nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 300W |
| Radiation Hardening | No |
| Rds On Max | 1.5R |
| RoHS Compliant | Yes |
| Series | POWER MOS 7® |
| Turn-Off Delay Time | 27ns |
| Turn-On Delay Time | 8ns |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Microsemi APT1201R4BFLLG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.